Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. KTM5910
KTM5910 - 1
KTM5910 - 2
KTM5910 - 3
Extended1/3
* Images are for reference only
KTM5910
Attributes
Value
Manufacturer
CONNTEK
MFR.Part #
KTM5910
JLCPCB Part #
C42383413
Package
QFN-32(5x5)
Description
-40℃~+125℃ 10mT 180000rpm 24bit 256 32mA 3V~5.5V 65536 PWM、SPI、ABZ、UVW QFN-32(5x5) Magnetic Angle Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerCONNTEK
PackageQFN-32(5x5)
Operating Temperature-40℃~+125℃
Rotate Speed180000rpm
Supply Current32mA
Number of Conjugate Points of UVW256
Supply Voltage3V~5.5V
FeaturesIncremental encoder output、Programmable hysteresis、Under-voltage lockout、Overvoltage lockout、Automatic offset adjustment (AOC)、Automatic gain control (AGC)
Minimum Field30mT
Number of ABZ Pulses65536
Resolution24bit
Out TypePWM、SPI、ABZ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Magnetic Angle Sensors
  6. KTM5910
KTM5910

* Images are for reference only

KTM5910

Extended
Manufacturer

CONNTEK

MFR.Part #
KTM5910
JLCPCB Part #
C42383413
Package
QFN-32(5x5)
Description
-40℃~+125℃ 10mT 180000rpm 24bit 256 32mA 3V~5.5V 65536 PWM、SPI、ABZ、UVW QFN-32(5x5) Magnetic Angle Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTM5910

* Images are for reference only

KTM5910
Extended
Manufacturer

CONNTEK

MFR.Part #
KTM5910
JLCPCB Part #
C42383413
Package
QFN-32(5x5)
Description
-40℃~+125℃ 10mT 180000rpm 24bit 256 32mA 3V~5.5V 65536 PWM、SPI、ABZ、UVW QFN-32(5x5) Magnetic Angle Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KTM5910 Specifications

KTM5910 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Magnetic Angle Sensors
ManufacturerCONNTEK
PackageQFN-32(5x5)
Operating Temperature-40℃~+125℃
Rotate Speed180000rpm
Supply Current32mA
Number of Conjugate Points of UVW256
Supply Voltage3V~5.5V
FeaturesIncremental encoder output、Programmable hysteresis、Under-voltage lockout、Overvoltage lockout、Automatic offset adjustment (AOC)、Automatic gain control (AGC)
Minimum Field30mT
Number of ABZ Pulses65536
Resolution24bit
Out TypePWM、SPI、ABZ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KTM5910. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KTM5910 Schematic Symbol & PCB Footprint

The KTM5910 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.