
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Silicontra | |
| Package | SMD,31.6x16.5mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -112dBm | |
| Output Power(Max) | 20dBm | |
| Modulation System | GFSK、FSK、ASK、OOK | |
| Voltage - Supply | 2.4V~3.6V | |
| Model | Transceiver | |
| Frequency | 2.4GHz | |
| Features | Support adaptive frequency hopping、Integrated antenna | |
| Communication Distance | 1.5km | |
| Interface Type | SPI | |
| Send Current | 300mA | |
| Receive Current | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC2500MPATR2.4-GC(IPEX) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Silicontra | |
| Package | SMD,31.6x16.5mm | |
| Antenna Type | IPEX interface | |
| Operating Temperature | -20℃~+70℃ | |
| Sensitivity | -112dBm | |
| Output Power(Max) | 20dBm | |
| Modulation System | GFSK、FSK、ASK、OOK | |
| Voltage - Supply | 2.4V~3.6V | |
| Model | Transceiver | |
| Frequency | 2.4GHz | |
| Features | Support adaptive frequency hopping、Integrated antenna | |
| Communication Distance | 1.5km | |
| Interface Type | SPI | |
| Send Current | 300mA | |
| Receive Current | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2500MPATR2.4-GC(IPEX). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CC2500MPATR2.4-GC(IPEX) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.