Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH585M
CH585M - 1
CH585M - 2
CH585M - 3
Extended1/3
* Images are for reference only
CH585M
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH585M
JLCPCB Part #
C42381469
Package
QFN-48-EP(5x5)
Description
-40℃~+85℃ 1.75V~3.6V 12bit 32 Bit 40 504KB 78MHz 96KB Built-in FLASH RISC-V3C QFN-48-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-48-EP(5x5)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
CPU CoreRISC-V3C
RAM Size96KB
Number of I/O40
Oscillator TypeBuilt-in
CPU Maximum Speed78MHz
Program Storage Size504KB
Voltage - Supply1.75V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH585M
CH585M

* Images are for reference only

CH585M

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH585M
JLCPCB Part #
C42381469
Package
QFN-48-EP(5x5)
Description
-40℃~+85℃ 1.75V~3.6V 12bit 32 Bit 40 504KB 78MHz 96KB Built-in FLASH RISC-V3C QFN-48-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH585M

* Images are for reference only

CH585M
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH585M
JLCPCB Part #
C42381469
Package
QFN-48-EP(5x5)
Description
-40℃~+85℃ 1.75V~3.6V 12bit 32 Bit 40 504KB 78MHz 96KB Built-in FLASH RISC-V3C QFN-48-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH585M Specifications

CH585M technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-48-EP(5x5)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
CPU CoreRISC-V3C
RAM Size96KB
Number of I/O40
Oscillator TypeBuilt-in
CPU Maximum Speed78MHz
Program Storage Size504KB
Voltage - Supply1.75V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH585M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH585M Schematic Symbol & PCB Footprint

The CH585M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.