Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P14C10D
P14C10D - 1
P14C10D - 2
P14C10D - 3
P14C10D - 4
Extended1/4
* Images are for reference only
P14C10D
Attributes
Value
Manufacturer
Shanghai Prisemi Elec
MFR.Part #
P14C10D
JLCPCB Part #
C42377820
Package
SOT-23
Description
-40℃~+85℃ 1 340mΩ 3V~30V 800mA Load Switch Overvoltage protection、Output discharge function、Overcurrent Protection、Over temperature protection SOT-23 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageSOT-23
TypeLoad Switch
Number of Channels1
Voltage - Supply3V~30V
Operating Temperature --40℃~+85℃
Maximum Continuous Current800mA
FeaturesOvervoltage protection、Output discharge function、Overcurrent Protection、Over temperature protection
RDS(on)340mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. P14C10D
P14C10D

* Images are for reference only

P14C10D

Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P14C10D
JLCPCB Part #
C42377820
Package
SOT-23
Description
-40℃~+85℃ 1 340mΩ 3V~30V 800mA Load Switch Overvoltage protection、Output discharge function、Overcurrent Protection、Over temperature protection SOT-23 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P14C10D

* Images are for reference only

P14C10D
Extended
Manufacturer

Shanghai Prisemi Elec

MFR.Part #
P14C10D
JLCPCB Part #
C42377820
Package
SOT-23
Description
-40℃~+85℃ 1 340mΩ 3V~30V 800mA Load Switch Overvoltage protection、Output discharge function、Overcurrent Protection、Over temperature protection SOT-23 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

P14C10D Specifications

P14C10D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerShanghai Prisemi Elec
PackageSOT-23
TypeLoad Switch
Number of Channels1
Voltage - Supply3V~30V
Operating Temperature --40℃~+85℃
Maximum Continuous Current800mA
FeaturesOvervoltage protection、Output discharge function、Overcurrent Protection、Over temperature protection
RDS(on)340mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P14C10D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

P14C10D Documents

P14C10D datasheets or manufacturer documentation.

Datasheet: P14C10D Datasheet (PDF)

P14C10D Schematic Symbol & PCB Footprint

The P14C10D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.