Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HPT4115
HPT4115 - 1
HPT4115 - 2
HPT4115 - 3
HPT4115 - 4
Extended1/4
* Images are for reference only
HPT4115
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
HPT4115
JLCPCB Part #
C42375539
Package
SOT-89-5L
Description
-40℃~+150℃ 1.2A 1MHz 3% 5.5V~35V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) SOT-89-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHXY MOSFET
PackageSOT-89-5L
Constant Current Accuracy3%
TypeDC-DC
Voltage - Input(DC)5.5V~35V
Frequency - Switching1MHz
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. HPT4115
HPT4115

* Images are for reference only

HPT4115

Extended
Manufacturer

HXY MOSFET

MFR.Part #
HPT4115
JLCPCB Part #
C42375539
Package
SOT-89-5L
Description
-40℃~+150℃ 1.2A 1MHz 3% 5.5V~35V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) SOT-89-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT4115

* Images are for reference only

HPT4115
Extended
Manufacturer

HXY MOSFET

MFR.Part #
HPT4115
JLCPCB Part #
C42375539
Package
SOT-89-5L
Description
-40℃~+150℃ 1.2A 1MHz 3% 5.5V~35V Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) SOT-89-5L LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HPT4115 Specifications

HPT4115 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerHXY MOSFET
PackageSOT-89-5L
Constant Current Accuracy3%
TypeDC-DC
Voltage - Input(DC)5.5V~35V
Frequency - Switching1MHz
Output Current1.2A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HPT4115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HPT4115 Documents

HPT4115 datasheets or manufacturer documentation.

Datasheet: HPT4115 Datasheet (PDF)

HPT4115 Schematic Symbol & PCB Footprint

The HPT4115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.