- Manufacturer
- MFR.Part #
- MS9334
- JLCPCB Part #
- C42374506
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 2.97V~3.63V 3Gbps I2C LQFP-100(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Macrosilicon | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Splitter | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Link status monitoring、Link equalization and compensation、Hot-swap protection | |
| Control Interface | I2C |
* Images are for reference only
MS9334
Extended- Manufacturer
- MFR.Part #
- MS9334
- JLCPCB Part #
- C42374506
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 2.97V~3.63V 3Gbps I2C LQFP-100(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
* Images are for reference only
- Manufacturer
- MFR.Part #
- MS9334
- JLCPCB Part #
- C42374506
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 2.97V~3.63V 3Gbps I2C LQFP-100(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS9334 Specifications
MS9334 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Macrosilicon | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Splitter | |
| Data Rate | 3Gbps | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | Link status monitoring、Link equalization and compensation、Hot-swap protection | |
| Control Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS9334. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS9334 Documents
MS9334 datasheets or manufacturer documentation.
Datasheet: MS9334 Datasheet (PDF)
MS9334 Schematic Symbol & PCB Footprint
The MS9334 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.