Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. ZTS6872SE
ZTS6872SE
Extended
* Images are for reference only
ZTS6872SE
Attributes
Value
Manufacturer
ZILLTEK
MFR.Part #
ZTS6872SE
JLCPCB Part #
C42372687
Package
SMD-5P,3.5x2.7mm
Description
-26dB 0.98mm 2.65mm 3.5mm 68dB 800uA~1mA Omnidirectional SMD-5P,3.5x2.7mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerZILLTEK
PackageSMD-5P,3.5x2.7mm
Operating Temperature-40℃~+125℃
Sensitivity-26dB
S/N Ratio68dB
Length3.5mm
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption800uA~1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. ZTS6872SE
ZTS6872SE

* Images are for reference only

ZTS6872SE

Extended
Manufacturer

ZILLTEK

MFR.Part #
ZTS6872SE
JLCPCB Part #
C42372687
Package
SMD-5P,3.5x2.7mm
Description
-26dB 0.98mm 2.65mm 3.5mm 68dB 800uA~1mA Omnidirectional SMD-5P,3.5x2.7mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS6872SE

* Images are for reference only

ZTS6872SE
Extended
Manufacturer

ZILLTEK

MFR.Part #
ZTS6872SE
JLCPCB Part #
C42372687
Package
SMD-5P,3.5x2.7mm
Description
-26dB 0.98mm 2.65mm 3.5mm 68dB 800uA~1mA Omnidirectional SMD-5P,3.5x2.7mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS6872SE Specifications

ZTS6872SE technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerZILLTEK
PackageSMD-5P,3.5x2.7mm
Operating Temperature-40℃~+125℃
Sensitivity-26dB
S/N Ratio68dB
Length3.5mm
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption800uA~1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZTS6872SE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZTS6872SE Schematic Symbol & PCB Footprint

The ZTS6872SE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.