



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | SAMZO | |
| Package | SMD,D=4mm | |
| Voltage - Supply | 2V | |
| Height | 1.3mm | |
| Mounting Type | Surface-mount (SMD) | |
| Diameter(φD) | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC-4013-G-G00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | SAMZO | |
| Package | SMD,D=4mm | |
| Voltage - Supply | 2V | |
| Height | 1.3mm | |
| Mounting Type | Surface-mount (SMD) | |
| Diameter(φD) | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC-4013-G-G00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MIC-4013-G-G00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.