Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6241BESA
MAX6241BESA - 1
MAX6241BESA - 2
MAX6241BESA - 3
Extended1/3
* Images are for reference only
MAX6241BESA
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
MAX6241BESA
JLCPCB Part #
C42358
Package
SOIC-8
Description
SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
Noise - 1/10Hz to 10Hz2.4uVp-p
Voltage - Supply8V~36V
Tolerance±0.02%
Quiescent Current1.9mA
FeaturesTemperature compensation control
Temperature Coefficient2.5ppm/℃
Output Voltage4.096V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. MAX6241BESA
MAX6241BESA

* Images are for reference only

MAX6241BESA

Extended
Manufacturer

Analog Devices

MFR.Part #
MAX6241BESA
JLCPCB Part #
C42358
Package
SOIC-8
Description
SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6241BESA

* Images are for reference only

MAX6241BESA
Extended
Manufacturer

Analog Devices

MFR.Part #
MAX6241BESA
JLCPCB Part #
C42358
Package
SOIC-8
Description
SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6241BESA Specifications

MAX6241BESA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageSOIC-8
Operating Temperature-40℃~+85℃
Noise - 1/10Hz to 10Hz2.4uVp-p
Voltage - Supply8V~36V
Tolerance±0.02%
Quiescent Current1.9mA
FeaturesTemperature compensation control
Temperature Coefficient2.5ppm/℃
Output Voltage4.096V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6241BESA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6241BESA Documents

MAX6241BESA datasheets or manufacturer documentation.

Datasheet: MAX6241BESA Datasheet (PDF)

MAX6241BESA Schematic Symbol & PCB Footprint

The MAX6241BESA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.