


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TSNP-6-10 | |
| Frequency Range | 1.164GHz~1.615GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.1V~3.3V | |
| P1dB | -11dBm | |
| Noise Figure | 0.8dB | |
| Input Return Loss | 19dB | |
| Current - Supply | 2.3mA | |
| Output Return Loss | 13.5dB | |
| IP3 | -3dBm | |
| Gain | 17dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGA535N6E6327XTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Infineon Technologies | |
| Package | PG-TSNP-6-10 | |
| Frequency Range | 1.164GHz~1.615GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.1V~3.3V | |
| P1dB | -11dBm | |
| Noise Figure | 0.8dB | |
| Input Return Loss | 19dB | |
| Current - Supply | 2.3mA | |
| Output Return Loss | 13.5dB | |
| IP3 | -3dBm | |
| Gain | 17dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA535N6E6327XTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BGA535N6E6327XTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.