WK73R2ATTD472J
Extended
* Images are for reference only
WK73R2ATTD472J
Attributes
Value
Manufacturer
MFR.Part #
WK73R2ATTD472J
JLCPCB Part #
C4219683
Package
SMD,2x1.3mm
Description
-55℃~+155℃ 1W 4.7kΩ Thick Film Resistor ±100ppm/℃ ±5% SMD,2x1.3mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
PackageSMD,2x1.3mm
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃