Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM83102SIUR
TPSM83102SIUR - 1
TPSM83102SIUR - 2
TPSM83102SIUR - 3
Extended1/3
* Images are for reference only
TPSM83102SIUR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM83102SIUR
JLCPCB Part #
C42164914
Package
USIP-8
Description
-40℃~+125℃ 1.2mm 1.5A 1.6V~5.5V 1V~5.5V 2.6mm 2MHz 2mm 330uF 8uA Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start Step-down type、Boost USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)1.5A
FunctionStep-down type、Boost
Length2.6mm
Voltage - Supply1.6V~5.5V
Capacitive Load(Max)330uF
Operating Temperature Range-40℃~+125℃
Height1.2mm
Switching Frequency2MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start
Width2mm
Output Voltage1V~5.5V
Quiescent Supply Current8uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM83102SIUR
TPSM83102SIUR

* Images are for reference only

TPSM83102SIUR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM83102SIUR
JLCPCB Part #
C42164914
Package
USIP-8
Description
-40℃~+125℃ 1.2mm 1.5A 1.6V~5.5V 1V~5.5V 2.6mm 2MHz 2mm 330uF 8uA Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start Step-down type、Boost USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM83102SIUR

* Images are for reference only

TPSM83102SIUR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM83102SIUR
JLCPCB Part #
C42164914
Package
USIP-8
Description
-40℃~+125℃ 1.2mm 1.5A 1.6V~5.5V 1V~5.5V 2.6mm 2MHz 2mm 330uF 8uA Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start Step-down type、Boost USIP-8 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM83102SIUR Specifications

TPSM83102SIUR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageUSIP-8
Output Current(Max)1.5A
FunctionStep-down type、Boost
Length2.6mm
Voltage - Supply1.6V~5.5V
Capacitive Load(Max)330uF
Operating Temperature Range-40℃~+125℃
Height1.2mm
Switching Frequency2MHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start
Width2mm
Output Voltage1V~5.5V
Quiescent Supply Current8uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM83102SIUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM83102SIUR Schematic Symbol & PCB Footprint

The TPSM83102SIUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.