Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HC-PZ127-7.2L-1x3PZ
HC-PZ127-7.2L-1x3PZ - 1
HC-PZ127-7.2L-1x3PZ - 2
HC-PZ127-7.2L-1x3PZ - 3
Extended1/3
* Images are for reference only
HC-PZ127-7.2L-1x3PZ
Attributes
Value
Manufacturer
Hong Cheng
MFR.Part #
HC-PZ127-7.2L-1x3PZ
JLCPCB Part #
C42162998
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 1mm 1x3P 2.3mm 3.9mm 3P Black Brass Gold Square pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHong Cheng
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Length of End Connection Pin2.3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins3P
Pitch1.27mm
Contact MaterialBrass
Pin Structure1x3P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. HC-PZ127-7.2L-1x3PZ
HC-PZ127-7.2L-1x3PZ

* Images are for reference only

HC-PZ127-7.2L-1x3PZ

Extended
Manufacturer

Hong Cheng

MFR.Part #
HC-PZ127-7.2L-1x3PZ
JLCPCB Part #
C42162998
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 1mm 1x3P 2.3mm 3.9mm 3P Black Brass Gold Square pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-PZ127-7.2L-1x3PZ

* Images are for reference only

HC-PZ127-7.2L-1x3PZ
Extended
Manufacturer

Hong Cheng

MFR.Part #
HC-PZ127-7.2L-1x3PZ
JLCPCB Part #
C42162998
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 1A 1mm 1x3P 2.3mm 3.9mm 3P Black Brass Gold Square pin Through Hole Plugin,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HC-PZ127-7.2L-1x3PZ Specifications

HC-PZ127-7.2L-1x3PZ technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerHong Cheng
PackagePlugin,P=1.27mm
Operating Temperature-40℃~+105℃
Number of Rows1
Insulation Height1mm
Length of End Connection Pin2.3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins3P
Pitch1.27mm
Contact MaterialBrass
Pin Structure1x3P
Length of Mating Pin3.9mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HC-PZ127-7.2L-1x3PZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HC-PZ127-7.2L-1x3PZ Schematic Symbol & PCB Footprint

The HC-PZ127-7.2L-1x3PZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.