Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. SAMSUNG
  6. S3C2410AL-20
S3C2410AL-20
Extended
* Images are for reference only
S3C2410AL-20
Attributes
Value
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
S3C2410AL-20
JLCPCB Part #
C42148
Package
FBGA-272
Description
0 0 0 0 1 117 16/32-Bit 2 2 2 266MHz 3 4 8x10bit ARM920T NOR/NAND Flash, EEPROM, and others up to 4K color STN and 256K color TFT FBGA-272 SAMSUNG ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/SAMSUNG
ManufacturerSamsung Electro-Mechanics
PackageFBGA-272
Core ProcessorARM920T
Speed266MHz
Program Memory TypeNOR/NAND Flash, EEPROM, and others
USB Device2
PWM4
Number of I/O117
USB Host/OTG2
LCDup to 4K color STN and 256K color TFT
SPI2
EEPROM Size0
CAN0
UART/USART3
A/D8x10bit
Ethernet0
D/A0
Core Size16/32-Bit
I2C(SMBUS/PMBUS)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. SAMSUNG
  6. S3C2410AL-20
S3C2410AL-20

* Images are for reference only

S3C2410AL-20

Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
S3C2410AL-20
JLCPCB Part #
C42148
Package
FBGA-272
Description
0 0 0 0 1 117 16/32-Bit 2 2 2 266MHz 3 4 8x10bit ARM920T NOR/NAND Flash, EEPROM, and others up to 4K color STN and 256K color TFT FBGA-272 SAMSUNG ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S3C2410AL-20

* Images are for reference only

S3C2410AL-20
Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
S3C2410AL-20
JLCPCB Part #
C42148
Package
FBGA-272
Description
0 0 0 0 1 117 16/32-Bit 2 2 2 266MHz 3 4 8x10bit ARM920T NOR/NAND Flash, EEPROM, and others up to 4K color STN and 256K color TFT FBGA-272 SAMSUNG ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S3C2410AL-20 Specifications

S3C2410AL-20 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/SAMSUNG
ManufacturerSamsung Electro-Mechanics
PackageFBGA-272
Core ProcessorARM920T
Speed266MHz
Program Memory TypeNOR/NAND Flash, EEPROM, and others
USB Device2
PWM4
Number of I/O117
USB Host/OTG2
LCDup to 4K color STN and 256K color TFT
SPI2
EEPROM Size0
CAN0
UART/USART3
A/D8x10bit
Ethernet0
D/A0
Core Size16/32-Bit
I2C(SMBUS/PMBUS)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S3C2410AL-20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S3C2410AL-20 Schematic Symbol & PCB Footprint

The S3C2410AL-20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.