RMCF0603JTR120
Extended
* Images are for reference only
RMCF0603JTR120
Attributes
Value
MFR.Part #
RMCF0603JTR120
JLCPCB Part #
C4203842
Package
0603
Description
-55℃~+155℃ 100mW 120mΩ Thick Film Resistor ±5% ±600ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package0603
Resistance120mΩ
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±600ppm/℃