
- Manufacturer
- MFR.Part #
- RNCF0603BKE105R
- JLCPCB Part #
- C4203256
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 105Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0603 | |
| Resistance | 105Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |

* Images are for reference only
RNCF0603BKE105R
Extended- Manufacturer
- MFR.Part #
- RNCF0603BKE105R
- JLCPCB Part #
- C4203256
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 105Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RNCF0603BKE105R
- JLCPCB Part #
- C4203256
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 105Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RNCF0603BKE105R Specifications
RNCF0603BKE105R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | 0603 | |
| Resistance | 105Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RNCF0603BKE105R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RNCF0603BKE105R Documents
RNCF0603BKE105R datasheets or manufacturer documentation.
Datasheet: RNCF0603BKE105R Datasheet (PDF)
RNCF0603BKE105R Schematic Symbol & PCB Footprint
The RNCF0603BKE105R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.