Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BQ25758SRRVR
BQ25758SRRVR - 1
BQ25758SRRVR - 2
BQ25758SRRVR - 3
Extended1/3
* Images are for reference only
BQ25758SRRVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25758SRRVR
JLCPCB Part #
C41940265
Package
VQFN-36
Description
-40℃~+105℃ 1 200kHz~600kHz 20A 3.3V~26V 4.4V~26V 750uA Adjustable Buck-Boost Buck-Boost External Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator Yes VQFN-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-36
Operating Temperature-40℃~+105℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply4.4V~26V
Output TypeAdjustable
Output Current20A
Quiescent Current750uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3.3V~26V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. BQ25758SRRVR
BQ25758SRRVR

* Images are for reference only

BQ25758SRRVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25758SRRVR
JLCPCB Part #
C41940265
Package
VQFN-36
Description
-40℃~+105℃ 1 200kHz~600kHz 20A 3.3V~26V 4.4V~26V 750uA Adjustable Buck-Boost Buck-Boost External Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator Yes VQFN-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25758SRRVR

* Images are for reference only

BQ25758SRRVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25758SRRVR
JLCPCB Part #
C41940265
Package
VQFN-36
Description
-40℃~+105℃ 1 200kHz~600kHz 20A 3.3V~26V 4.4V~26V 750uA Adjustable Buck-Boost Buck-Boost External Overcurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator Yes VQFN-36 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25758SRRVR Specifications

BQ25758SRRVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-36
Operating Temperature-40℃~+105℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching200kHz~600kHz
Voltage - Supply4.4V~26V
Output TypeAdjustable
Output Current20A
Quiescent Current750uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Frequency synchronization、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage3.3V~26V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25758SRRVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25758SRRVR Schematic Symbol & PCB Footprint

The BQ25758SRRVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.