


- Manufacturer
- MFR.Part #
- IQDH88N06LM5SCATMA1
- JLCPCB Part #
- C41895477
- Package
- PG-WHSON-8
- Description
- -55℃~+175℃ 0.7mΩ@10V 1 N-channel 1.7V 11nF 2nF 333W 447A 60V 76nC 95pF N-Channel ±20V PG-WHSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PG-WHSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 76nC | |
| Current - Continuous Drain(Id) | 447A | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2nF | |
| RDS(on) | 0.7mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 11nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 333W |

* Images are for reference only
IQDH88N06LM5SCATMA1
Extended- Manufacturer
- MFR.Part #
- IQDH88N06LM5SCATMA1
- JLCPCB Part #
- C41895477
- Package
- PG-WHSON-8
- Description
- -55℃~+175℃ 0.7mΩ@10V 1 N-channel 1.7V 11nF 2nF 333W 447A 60V 76nC 95pF N-Channel ±20V PG-WHSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- IQDH88N06LM5SCATMA1
- JLCPCB Part #
- C41895477
- Package
- PG-WHSON-8
- Description
- -55℃~+175℃ 0.7mΩ@10V 1 N-channel 1.7V 11nF 2nF 333W 447A 60V 76nC 95pF N-Channel ±20V PG-WHSON-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IQDH88N06LM5SCATMA1 Specifications
IQDH88N06LM5SCATMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | PG-WHSON-8 | |
| Operating Temperature | -55℃~+175℃ | |
| Vgs | ±20V | |
| Gate Charge(Qg) | 76nC | |
| Current - Continuous Drain(Id) | 447A | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 2nF | |
| RDS(on) | 0.7mΩ@10V | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 11nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 333W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IQDH88N06LM5SCATMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IQDH88N06LM5SCATMA1 Schematic Symbol & PCB Footprint
The IQDH88N06LM5SCATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.