
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-55(8x8) | |
| Frequency Range | 144kHz~288kHz、520kHz~1.71MHz、2.3MHz~30MHz、64MHz~108MHz、168MHz~240MHz | |
| Type | Receivers | |
| Applications | FM | |
| Voltage - Supply | 1.8V、3.3V | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI47962A0GE1AM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-55(8x8) | |
| Frequency Range | 144kHz~288kHz、520kHz~1.71MHz、2.3MHz~30MHz、64MHz~108MHz、168MHz~240MHz | |
| Type | Receivers | |
| Applications | FM | |
| Voltage - Supply | 1.8V、3.3V | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI47962A0GE1AM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI47962A0GE1AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.