


- Manufacturer
- MFR.Part #
- FC4L110R005FER
- JLCPCB Part #
- C4187725
- Package
- 11050
- Description
- -55℃~+155℃ 5W 5mΩ ±1% ±50ppm/℃ 11050 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Ohmite | |
| Package | 11050 | |
| Resistance | 5mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |

* Images are for reference only
FC4L110R005FER
Extended- Manufacturer
- MFR.Part #
- FC4L110R005FER
- JLCPCB Part #
- C4187725
- Package
- 11050
- Description
- -55℃~+155℃ 5W 5mΩ ±1% ±50ppm/℃ 11050 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FC4L110R005FER
- JLCPCB Part #
- C4187725
- Package
- 11050
- Description
- -55℃~+155℃ 5W 5mΩ ±1% ±50ppm/℃ 11050 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC4L110R005FER Specifications
FC4L110R005FER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | Ohmite | |
| Package | 11050 | |
| Resistance | 5mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 5W | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±50ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC4L110R005FER. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC4L110R005FER Documents
FC4L110R005FER datasheets or manufacturer documentation.
Datasheet: FC4L110R005FER Datasheet (PDF)
FC4L110R005FER Schematic Symbol & PCB Footprint
The FC4L110R005FER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.