Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B3Q090(ES)
B3Q090(ES) - 1
B3Q090(ES) - 2
B3Q090(ES) - 3
Extended1/3
* Images are for reference only
B3Q090(ES)
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
B3Q090(ES)
JLCPCB Part #
C41784198
Package
SMD,6.8x3.5mm
Description
1pF 3.5mm 3.5mm 3kA 6.8mm 650V 90V ±20% SMD,6.8x3.5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerElecSuper
PackageSMD,6.8x3.5mm
Impulse Discharge Current3kA
Length6.8mm
Impulse Breakdown Voltage(Vimp)650V
Voltage - DC Spark Over (Nom)90V
Tolerance±20%
inter-electrode capacitance1pF
Height3.5mm
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B3Q090(ES)
B3Q090(ES)

* Images are for reference only

B3Q090(ES)

Extended
Manufacturer

ElecSuper

MFR.Part #
B3Q090(ES)
JLCPCB Part #
C41784198
Package
SMD,6.8x3.5mm
Description
1pF 3.5mm 3.5mm 3kA 6.8mm 650V 90V ±20% SMD,6.8x3.5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B3Q090(ES)

* Images are for reference only

B3Q090(ES)
Extended
Manufacturer

ElecSuper

MFR.Part #
B3Q090(ES)
JLCPCB Part #
C41784198
Package
SMD,6.8x3.5mm
Description
1pF 3.5mm 3.5mm 3kA 6.8mm 650V 90V ±20% SMD,6.8x3.5mm Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B3Q090(ES) Specifications

B3Q090(ES) technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerElecSuper
PackageSMD,6.8x3.5mm
Impulse Discharge Current3kA
Length6.8mm
Impulse Breakdown Voltage(Vimp)650V
Voltage - DC Spark Over (Nom)90V
Tolerance±20%
inter-electrode capacitance1pF
Height3.5mm
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B3Q090(ES). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B3Q090(ES) Documents

B3Q090(ES) datasheets or manufacturer documentation.

B3Q090(ES) Schematic Symbol & PCB Footprint

The B3Q090(ES) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information