
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Vout | 3.3V、5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 500mW | |
| Iout | 75mA、100mA | |
| Ripple | 24mV、58mV、68mV | |
| Vin | 3V~5.5V | |
| Isolation voltage | 3kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIE05W0505BGYE-3R-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | SOIC-8 | |
| Vout | 3.3V、5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 500mW | |
| Iout | 75mA、100mA | |
| Ripple | 24mV、58mV、68mV | |
| Vin | 3V~5.5V | |
| Isolation voltage | 3kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIE05W0505BGYE-3R-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MIE05W0505BGYE-3R-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.