Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32MP257FAL3
STM32MP257FAL3 - 1
STM32MP257FAL3 - 2
STM32MP257FAL3 - 3
Extended1/3
* Images are for reference only
STM32MP257FAL3
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM32MP257FAL3
JLCPCB Part #
C41755867
Package
VFBGA-361(10x10)
Description
-40℃~+125℃ 1.8V、3.3V 128KB 12bit 144 32 Bit 400MHz、1.5GHz 808KB ARM Cortex-M33、ARM Cortex-A35 Built-in+External External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog、Integrated PLL clock generator VFBGA-361(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageVFBGA-361(10x10)
Operating Temperature-40℃~+125℃
Program Memory TypeExternal
RAM Size808KB
CPU CoreARM Cortex-M33、ARM Cortex-A35
Number of I/O144
Oscillator TypeBuilt-in+External
CPU Maximum Speed400MHz、1.5GHz
Program Storage Size128KB
Voltage - Supply1.8V、3.3V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog、Integrated PLL clock generator
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM32MP257FAL3
STM32MP257FAL3

* Images are for reference only

STM32MP257FAL3

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32MP257FAL3
JLCPCB Part #
C41755867
Package
VFBGA-361(10x10)
Description
-40℃~+125℃ 1.8V、3.3V 128KB 12bit 144 32 Bit 400MHz、1.5GHz 808KB ARM Cortex-M33、ARM Cortex-A35 Built-in+External External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog、Integrated PLL clock generator VFBGA-361(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32MP257FAL3

* Images are for reference only

STM32MP257FAL3
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM32MP257FAL3
JLCPCB Part #
C41755867
Package
VFBGA-361(10x10)
Description
-40℃~+125℃ 1.8V、3.3V 128KB 12bit 144 32 Bit 400MHz、1.5GHz 808KB ARM Cortex-M33、ARM Cortex-A35 Built-in+External External Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog、Integrated PLL clock generator VFBGA-361(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM32MP257FAL3 Specifications

STM32MP257FAL3 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageVFBGA-361(10x10)
Operating Temperature-40℃~+125℃
Program Memory TypeExternal
RAM Size808KB
CPU CoreARM Cortex-M33、ARM Cortex-A35
Number of I/O144
Oscillator TypeBuilt-in+External
CPU Maximum Speed400MHz、1.5GHz
Program Storage Size128KB
Voltage - Supply1.8V、3.3V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Independent watchdog (IWDG)、Window watchdog、Integrated PLL clock generator
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32MP257FAL3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM32MP257FAL3 Schematic Symbol & PCB Footprint

The STM32MP257FAL3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.