


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | Murata Electronics | |
| Package | SIP-3-2.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Resonant Impedance | 50Ω | |
| Frequency | 16MHz | |
| Built - in Load Capacitance | 5pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSTLS16M0X51-A0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Ceramic Resonators | |
| Manufacturer | Murata Electronics | |
| Package | SIP-3-2.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Resonant Impedance | 50Ω | |
| Frequency | 16MHz | |
| Built - in Load Capacitance | 5pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSTLS16M0X51-A0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSTLS16M0X51-A0 datasheets or manufacturer documentation.
Datasheet: CSTLS16M0X51-A0 Datasheet (PDF)
The CSTLS16M0X51-A0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.