Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD601DPYRQ1
ESD601DPYRQ1
Extended
* Images are for reference only
ESD601DPYRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ESD601DPYRQ1
JLCPCB Part #
C41713172
Package
X1SON-2
Description
-55℃~+150℃ 0.3pF 18V 1nA 2.7A@8/20us 21V 33V 75W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 Single-channel X1SON-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageX1SON-2
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.3pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)75W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage33V
PolarityBidirectional
Peak Pulse Current (Ipp)2.7A@8/20us
Voltage - Breakdown21V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESD601DPYRQ1
ESD601DPYRQ1

* Images are for reference only

ESD601DPYRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD601DPYRQ1
JLCPCB Part #
C41713172
Package
X1SON-2
Description
-55℃~+150℃ 0.3pF 18V 1nA 2.7A@8/20us 21V 33V 75W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 Single-channel X1SON-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD601DPYRQ1

* Images are for reference only

ESD601DPYRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
ESD601DPYRQ1
JLCPCB Part #
C41713172
Package
X1SON-2
Description
-55℃~+150℃ 0.3pF 18V 1nA 2.7A@8/20us 21V 33V 75W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 Single-channel X1SON-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESD601DPYRQ1 Specifications

ESD601DPYRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageX1SON-2
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance0.3pF
Number of ChannelsSingle-channel
Peak Pulse Power Dissipation (Ppp)75W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage33V
PolarityBidirectional
Peak Pulse Current (Ipp)2.7A@8/20us
Voltage - Breakdown21V
Reverse Stand-Off Voltage (Vrwm)18V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESD601DPYRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESD601DPYRQ1 Schematic Symbol & PCB Footprint

The ESD601DPYRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.