
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | STMicroelectronics | |
| Package | VFBGA-424(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| RAM Size | 808KB | |
| CPU Core | ARM Cortex-M33、ARM Cortex-A35 | |
| Number of I/O | 144 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 400MHz、1.5GHz | |
| Voltage - Supply | 1.8V、3.3V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Integrated LDO、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STM32MP257FAK3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | STMicroelectronics | |
| Package | VFBGA-424(14x14) | |
| Operating Temperature | -40℃~+125℃ | |
| RAM Size | 808KB | |
| CPU Core | ARM Cortex-M33、ARM Cortex-A35 | |
| Number of I/O | 144 | |
| Oscillator Type | Built-in+External | |
| CPU Maximum Speed | 400MHz、1.5GHz | |
| Voltage - Supply | 1.8V、3.3V | |
| Core Size | 32 Bit | |
| Features | Power-on reset (POR)、Power-down reset (PDR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Integrated LDO、Independent watchdog (IWDG)、Window watchdog (WWDG)、Integrated PLL clock generator | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM32MP257FAK3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STM32MP257FAK3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.