Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS6287B20VA0WRZVR
TPS6287B20VA0WRZVR - 1
TPS6287B20VA0WRZVR - 2
TPS6287B20VA0WRZVR - 3
Extended1/3
* Images are for reference only
TPS6287B20VA0WRZVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS6287B20VA0WRZVR
JLCPCB Part #
C41602737
Package
WQFN-FCRLF-24(3x4)
Description
-40℃~+125℃ 1 1.5MHz 2.1mA 2.7V~6V 20A 400mV~1.675V Adjustable Built-in Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing Step-down type Yes WQFN-FCRLF-24(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-FCRLF-24(3x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~6V
Output Current20A
Quiescent Current2.1mA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
Output Voltage400mV~1.675V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS6287B20VA0WRZVR
TPS6287B20VA0WRZVR

* Images are for reference only

TPS6287B20VA0WRZVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS6287B20VA0WRZVR
JLCPCB Part #
C41602737
Package
WQFN-FCRLF-24(3x4)
Description
-40℃~+125℃ 1 1.5MHz 2.1mA 2.7V~6V 20A 400mV~1.675V Adjustable Built-in Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing Step-down type Yes WQFN-FCRLF-24(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS6287B20VA0WRZVR

* Images are for reference only

TPS6287B20VA0WRZVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS6287B20VA0WRZVR
JLCPCB Part #
C41602737
Package
WQFN-FCRLF-24(3x4)
Description
-40℃~+125℃ 1 1.5MHz 2.1mA 2.7V~6V 20A 400mV~1.675V Adjustable Built-in Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing Step-down type Yes WQFN-FCRLF-24(3x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS6287B20VA0WRZVR Specifications

TPS6287B20VA0WRZVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-FCRLF-24(3x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~6V
Output Current20A
Quiescent Current2.1mA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、External compensation、EMI optimization (spread spectrum)、Output voltage differential sensing
Switch tube (built-in/external)Built-in
Output Voltage400mV~1.675V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS6287B20VA0WRZVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS6287B20VA0WRZVR Schematic Symbol & PCB Footprint

The TPS6287B20VA0WRZVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.