Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM706A0RRXR
LM706A0RRXR - 1
LM706A0RRXR - 2
LM706A0RRXR - 3
Extended1/3
* Images are for reference only
LM706A0RRXR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM706A0RRXR
JLCPCB Part #
C41589957
Package
VQFN-29-EP(6x6)
Description
-40℃~+150℃@(TJ) 10A 200kHz~2.2MHz 4.5V~65V 800mV~36V Adjustable Buck Buck Built-in VQFN-29-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-29-EP(6x6)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Frequency - Switching200kHz~2.2MHz
Voltage - Supply4.5V~65V
Output TypeAdjustable
Output Current10A
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~36V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM706A0RRXR
LM706A0RRXR

* Images are for reference only

LM706A0RRXR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM706A0RRXR
JLCPCB Part #
C41589957
Package
VQFN-29-EP(6x6)
Description
-40℃~+150℃@(TJ) 10A 200kHz~2.2MHz 4.5V~65V 800mV~36V Adjustable Buck Buck Built-in VQFN-29-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM706A0RRXR

* Images are for reference only

LM706A0RRXR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM706A0RRXR
JLCPCB Part #
C41589957
Package
VQFN-29-EP(6x6)
Description
-40℃~+150℃@(TJ) 10A 200kHz~2.2MHz 4.5V~65V 800mV~36V Adjustable Buck Buck Built-in VQFN-29-EP(6x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM706A0RRXR Specifications

LM706A0RRXR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-29-EP(6x6)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Frequency - Switching200kHz~2.2MHz
Voltage - Supply4.5V~65V
Output TypeAdjustable
Output Current10A
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、External compensation、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~36V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM706A0RRXR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM706A0RRXR Documents

LM706A0RRXR datasheets or manufacturer documentation.

Datasheet: LM706A0RRXR Datasheet (PDF)

LM706A0RRXR Schematic Symbol & PCB Footprint

The LM706A0RRXR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.