Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC78L15ABPG
MC78L15ABPG - 1
MC78L15ABPG - 2
MC78L15ABPG - 3
Extended1/3
* Images are for reference only
MC78L15ABPG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC78L15ABPG
JLCPCB Part #
C415862
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 15V 35V 39dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)39dB@(120Hz)
standby current4.4mA
Operating Temperature-40℃~+125℃@(Tj)
Noise90uV
Voltage - Supply35V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout1.7V@(40mA)
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC78L15ABPG
MC78L15ABPG

* Images are for reference only

MC78L15ABPG

Extended
Manufacturer

onsemi

MFR.Part #
MC78L15ABPG
JLCPCB Part #
C415862
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 15V 35V 39dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC78L15ABPG

* Images are for reference only

MC78L15ABPG
Extended
Manufacturer

onsemi

MFR.Part #
MC78L15ABPG
JLCPCB Part #
C415862
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 15V 35V 39dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC78L15ABPG Specifications

MC78L15ABPG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-92-3
Power Supply Rejection Ratio (PSRR)39dB@(120Hz)
standby current4.4mA
Operating Temperature-40℃~+125℃@(Tj)
Noise90uV
Voltage - Supply35V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout1.7V@(40mA)
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC78L15ABPG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC78L15ABPG Documents

MC78L15ABPG datasheets or manufacturer documentation.

Datasheet: MC78L15ABPG Datasheet (PDF)

MC78L15ABPG Schematic Symbol & PCB Footprint

The MC78L15ABPG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.