Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV78M12BDTRKG
NCV78M12BDTRKG - 1
NCV78M12BDTRKG - 2
NCV78M12BDTRKG - 3
NCV78M12BDTRKG - 4
Extended1/4
* Images are for reference only
NCV78M12BDTRKG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV78M12BDTRKG
JLCPCB Part #
C415860
Package
DPAK-3
Description
-40℃~+125℃@(Tj) 1 12V 2V@(350mA) 3.2mA 35V 500mA 55dB@(120Hz) 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-3
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
standby current3.2mA
Operating Temperature-40℃~+125℃@(Tj)
Noise75uV
Voltage - Supply35V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage12V
Voltage Dropout2V@(350mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV78M12BDTRKG
NCV78M12BDTRKG

* Images are for reference only

NCV78M12BDTRKG

Extended
Manufacturer

onsemi

MFR.Part #
NCV78M12BDTRKG
JLCPCB Part #
C415860
Package
DPAK-3
Description
-40℃~+125℃@(Tj) 1 12V 2V@(350mA) 3.2mA 35V 500mA 55dB@(120Hz) 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV78M12BDTRKG

* Images are for reference only

NCV78M12BDTRKG
Extended
Manufacturer

onsemi

MFR.Part #
NCV78M12BDTRKG
JLCPCB Part #
C415860
Package
DPAK-3
Description
-40℃~+125℃@(Tj) 1 12V 2V@(350mA) 3.2mA 35V 500mA 55dB@(120Hz) 75uV Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV78M12BDTRKG Specifications

NCV78M12BDTRKG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-3
Power Supply Rejection Ratio (PSRR)55dB@(120Hz)
standby current3.2mA
Operating Temperature-40℃~+125℃@(Tj)
Noise75uV
Voltage - Supply35V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage12V
Voltage Dropout2V@(350mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV78M12BDTRKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV78M12BDTRKG Documents

NCV78M12BDTRKG datasheets or manufacturer documentation.

Datasheet: NCV78M12BDTRKG Datasheet (PDF)

NCV78M12BDTRKG Schematic Symbol & PCB Footprint

The NCV78M12BDTRKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.