Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM63D135AXTMA1
IM63D135AXTMA1 - 1
IM63D135AXTMA1 - 2
IM63D135AXTMA1 - 3
Extended1/3
* Images are for reference only
IM63D135AXTMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IM63D135AXTMA1
JLCPCB Part #
C41574995
Package
TLGA-5
Description
-40℃~+105℃ -41dB 0.98mm 1.1mA~1.4mA 1.8V 2.65mm 3.5mm 63.5dB Omnidirectional TLGA-5 MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageTLGA-5
Operating Temperature-40℃~+105℃
Sensitivity-41dB
S/N Ratio63.5dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption1.1mA~1.4mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM63D135AXTMA1
IM63D135AXTMA1

* Images are for reference only

IM63D135AXTMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM63D135AXTMA1
JLCPCB Part #
C41574995
Package
TLGA-5
Description
-40℃~+105℃ -41dB 0.98mm 1.1mA~1.4mA 1.8V 2.65mm 3.5mm 63.5dB Omnidirectional TLGA-5 MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM63D135AXTMA1

* Images are for reference only

IM63D135AXTMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM63D135AXTMA1
JLCPCB Part #
C41574995
Package
TLGA-5
Description
-40℃~+105℃ -41dB 0.98mm 1.1mA~1.4mA 1.8V 2.65mm 3.5mm 63.5dB Omnidirectional TLGA-5 MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM63D135AXTMA1 Specifications

IM63D135AXTMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageTLGA-5
Operating Temperature-40℃~+105℃
Sensitivity-41dB
S/N Ratio63.5dB
Length3.5mm
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption1.1mA~1.4mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM63D135AXTMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IM63D135AXTMA1 Schematic Symbol & PCB Footprint

The IM63D135AXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.