Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMQA27VT1G
MMQA27VT1G - 1
MMQA27VT1G - 2
MMQA27VT1G - 3
MMQA27VT1G - 4
Extended1/4
* Images are for reference only
MMQA27VT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MMQA27VT1G
JLCPCB Part #
C415720
Package
SC-74
Description
-55℃~+150℃ 150W 21V 25.7V 39V 75nA ESD Four channels Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-74
Operating Temperature-55℃~+150℃
TypeESD
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)150W
Clamping Voltage39V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)21V
Voltage - Breakdown25.7V
Reverse Leakage Current (Ir)75nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MMQA27VT1G
MMQA27VT1G

* Images are for reference only

MMQA27VT1G

Extended
Manufacturer

onsemi

MFR.Part #
MMQA27VT1G
JLCPCB Part #
C415720
Package
SC-74
Description
-55℃~+150℃ 150W 21V 25.7V 39V 75nA ESD Four channels Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMQA27VT1G

* Images are for reference only

MMQA27VT1G
Extended
Manufacturer

onsemi

MFR.Part #
MMQA27VT1G
JLCPCB Part #
C415720
Package
SC-74
Description
-55℃~+150℃ 150W 21V 25.7V 39V 75nA ESD Four channels Unidirectional SC-74 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMQA27VT1G Specifications

MMQA27VT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageSC-74
Operating Temperature-55℃~+150℃
TypeESD
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)150W
Clamping Voltage39V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)21V
Voltage - Breakdown25.7V
Reverse Leakage Current (Ir)75nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMQA27VT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMQA27VT1G Documents

MMQA27VT1G datasheets or manufacturer documentation.

Datasheet: MMQA27VT1G Datasheet (PDF)

MMQA27VT1G Schematic Symbol & PCB Footprint

The MMQA27VT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.