Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NCP360MUTBG
NCP360MUTBG - 1
NCP360MUTBG - 2
NCP360MUTBG - 3
NCP360MUTBG - 4
Extended1/4
* Images are for reference only
NCP360MUTBG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP360MUTBG
JLCPCB Part #
C415719
Package
UDFN-6-EP(2x2)
Description
-40℃~+85℃ 1.2V~20V Integrated FET Surface Mount UDFN-6-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageUDFN-6-EP(2x2)
Voltage Rating1.2V~20V
FET TypeIntegrated FET
Mounting TypeSurface Mount
FeaturesUndervoltage lockout、Thermal Protection、Overvoltage clamping protection
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NCP360MUTBG
NCP360MUTBG

* Images are for reference only

NCP360MUTBG

Extended
Manufacturer

onsemi

MFR.Part #
NCP360MUTBG
JLCPCB Part #
C415719
Package
UDFN-6-EP(2x2)
Description
-40℃~+85℃ 1.2V~20V Integrated FET Surface Mount UDFN-6-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP360MUTBG

* Images are for reference only

NCP360MUTBG
Extended
Manufacturer

onsemi

MFR.Part #
NCP360MUTBG
JLCPCB Part #
C415719
Package
UDFN-6-EP(2x2)
Description
-40℃~+85℃ 1.2V~20V Integrated FET Surface Mount UDFN-6-EP(2x2) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP360MUTBG Specifications

NCP360MUTBG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageUDFN-6-EP(2x2)
Voltage Rating1.2V~20V
FET TypeIntegrated FET
Mounting TypeSurface Mount
FeaturesUndervoltage lockout、Thermal Protection、Overvoltage clamping protection
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP360MUTBG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP360MUTBG Documents

NCP360MUTBG datasheets or manufacturer documentation.

Datasheet: NCP360MUTBG Datasheet (PDF)

NCP360MUTBG Schematic Symbol & PCB Footprint

The NCP360MUTBG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.