Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. TQL9092
TQL9092 - 1
TQL9092 - 2
TQL9092 - 3
Extended1/3
* Images are for reference only
TQL9092
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQL9092
JLCPCB Part #
C415716
Package
DFN-8-EP(2x2)
Description
0.65dB 21dB DFN-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range600MHz~4.2GHz
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V~5.25V
FeaturesFast enable control
P1dB19dBm
Noise Figure0.65dB
Input Return Loss11dB
Output Return Loss17dB
Current - Supply65mA
IP339dBm
Gain21dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. TQL9092
TQL9092

* Images are for reference only

TQL9092

Extended
Manufacturer

Qorvo

MFR.Part #
TQL9092
JLCPCB Part #
C415716
Package
DFN-8-EP(2x2)
Description
0.65dB 21dB DFN-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQL9092

* Images are for reference only

TQL9092
Extended
Manufacturer

Qorvo

MFR.Part #
TQL9092
JLCPCB Part #
C415716
Package
DFN-8-EP(2x2)
Description
0.65dB 21dB DFN-8-EP(2x2) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQL9092 Specifications

TQL9092 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range600MHz~4.2GHz
Operating Temperature-40℃~+105℃
Voltage - Supply3.3V~5.25V
FeaturesFast enable control
P1dB19dBm
Noise Figure0.65dB
Input Return Loss11dB
Output Return Loss17dB
Current - Supply65mA
IP339dBm
Gain21dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQL9092. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQL9092 Documents

TQL9092 datasheets or manufacturer documentation.

Datasheet: TQL9092 Datasheet (PDF)

TQL9092 Schematic Symbol & PCB Footprint

The TQL9092 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.