Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP3M9037
TQP3M9037 - 1
TQP3M9037 - 2
TQP3M9037 - 3
Extended1/3
* Images are for reference only
TQP3M9037
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP3M9037
JLCPCB Part #
C415712
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 0.4dB 10dB 11dB 20dB 20dBm 35dBm 3V~5V 700MHz~6GHz 70mA Low power mode、Linearization design、Bias control circuit DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range700MHz~6GHz
Operating Temperature-40℃~+105℃
Input return loss10dB
Voltage - Supply3V~5V
Output return loss11dB
FeaturesLow-power mode、Linearization design、Bias control circuit
P1dB20dBm
Noise Figure0.4dB
Current - Supply70mA
IP335dBm
Gain20dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP3M9037
TQP3M9037

* Images are for reference only

TQP3M9037

Extended
Manufacturer

Qorvo

MFR.Part #
TQP3M9037
JLCPCB Part #
C415712
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 0.4dB 10dB 11dB 20dB 20dBm 35dBm 3V~5V 700MHz~6GHz 70mA Low power mode、Linearization design、Bias control circuit DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP3M9037

* Images are for reference only

TQP3M9037
Extended
Manufacturer

Qorvo

MFR.Part #
TQP3M9037
JLCPCB Part #
C415712
Package
DFN-8-EP(2x2)
Description
-40℃~+105℃ 0.4dB 10dB 11dB 20dB 20dBm 35dBm 3V~5V 700MHz~6GHz 70mA Low power mode、Linearization design、Bias control circuit DFN-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP3M9037 Specifications

TQP3M9037 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageDFN-8-EP(2x2)
Frequency Range700MHz~6GHz
Operating Temperature-40℃~+105℃
Input return loss10dB
Voltage - Supply3V~5V
Output return loss11dB
FeaturesLow-power mode、Linearization design、Bias control circuit
P1dB20dBm
Noise Figure0.4dB
Current - Supply70mA
IP335dBm
Gain20dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP3M9037. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP3M9037 Documents

TQP3M9037 datasheets or manufacturer documentation.

Datasheet: TQP3M9037 Datasheet (PDF)

TQP3M9037 Schematic Symbol & PCB Footprint

The TQP3M9037 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.