Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS1HTC100QPWPRQ1
TPS1HTC100QPWPRQ1
Extended
* Images are for reference only
TPS1HTC100QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS1HTC100QPWPRQ1
JLCPCB Part #
C41558366
Package
HTSSOP-14
Description
-40℃~+125℃ 1 4A 6V~60V 83mΩ Active High High Side Switch HTSSOP-14 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-14
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~60V
Operating Temperature --40℃~+125℃
Maximum Continuous Current4A
RDS(on)83mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TPS1HTC100QPWPRQ1
TPS1HTC100QPWPRQ1

* Images are for reference only

TPS1HTC100QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS1HTC100QPWPRQ1
JLCPCB Part #
C41558366
Package
HTSSOP-14
Description
-40℃~+125℃ 1 4A 6V~60V 83mΩ Active High High Side Switch HTSSOP-14 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS1HTC100QPWPRQ1

* Images are for reference only

TPS1HTC100QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS1HTC100QPWPRQ1
JLCPCB Part #
C41558366
Package
HTSSOP-14
Description
-40℃~+125℃ 1 4A 6V~60V 83mΩ Active High High Side Switch HTSSOP-14 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS1HTC100QPWPRQ1 Specifications

TPS1HTC100QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerTexas Instruments
PackageHTSSOP-14
TypeHigh Side Switch
Number of Channels1
Voltage - Supply6V~60V
Operating Temperature --40℃~+125℃
Maximum Continuous Current4A
RDS(on)83mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS1HTC100QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS1HTC100QPWPRQ1 Schematic Symbol & PCB Footprint

The TPS1HTC100QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.