ALF80C152FP450
Extended
* Images are for reference only
ALF80C152FP450
Attributes
Value
Manufacturer
MFR.Part #
ALF80C152FP450
JLCPCB Part #
C4155067
Package
插件,D45xL105mm
Description
-40℃~+105℃ 105mm 14.04A@10kHz 1500uF 22.5mm 450V 45mm 70mΩ 9000hrs@105℃ Polarized ±20% 插件,D45xL105mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerKEMET
Package插件,D45xL105mm
Operating Temperature-40℃~+105℃
Lifetime9000hrs@105℃
Equivalent Series Resistance(ESR)70mΩ
Pin Spacing22.5mm
Voltage Rating450V
Height - Seated (Max)105mm
Tolerance±20%
Polarity typePolarized
Capacitance1500uF
Ripple Current14.04A@10kHz
Diameter45mm