


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | NHC | |
| Package | 插件,19x15.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 8ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 16A@250VAC | |
| Coil Type | Dual Coil | |
| Coil Resistance | 240Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 720mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
973L-12VDC-2L-1A 16A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | NHC | |
| Package | 插件,19x15.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 8ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 250V@AC | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 16A@250VAC | |
| Coil Type | Dual Coil | |
| Coil Resistance | 240Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 720mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 973L-12VDC-2L-1A 16A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

973L-12VDC-2L-1A 16A datasheets or manufacturer documentation.
Datasheet: 973L-12VDC-2L-1A 16A Datasheet (PDF)
The 973L-12VDC-2L-1A 16A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.