



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-4P | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.7V~5.3V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Height | 1.57mm | |
| Width | 5mm | |
| Luminous Intensity - B | 110mcd | |
| Dominant Wavelength - B | 450nm~455nm | |
| Luminous Intensity - G | 1050mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 350mcd | |
| Length | 5mm | |
| Dominant Wavelength - G | 518nm~523nm | |
| Quiescent Current | 0.6mA | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 620nm~625nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2812B-XF02/W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-4P | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.7V~5.3V | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Height | 1.57mm | |
| Width | 5mm | |
| Luminous Intensity - B | 110mcd | |
| Dominant Wavelength - B | 450nm~455nm | |
| Luminous Intensity - G | 1050mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 350mcd | |
| Length | 5mm | |
| Dominant Wavelength - G | 518nm~523nm | |
| Quiescent Current | 0.6mA | |
| Transmission Delay | 300ns | |
| Dominant Wavelength - R | 620nm~625nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2812B-XF02/W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS2812B-XF02/W datasheets or manufacturer documentation.
Datasheet: WS2812B-XF02/W Datasheet (PDF)
The WS2812B-XF02/W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.