



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-6P | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 120° | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+65℃ | |
| Luminous Intensity - B | 320mcd~350mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Lamp Holder Type | 5mmSquare lamp holder | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 471nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1400mcd~1500mcd | |
| Power(Watts) - G | 100mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 700mcd~750mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 100mW | |
| Length | 5mm | |
| Dominant Wavelength - G | 518nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 621nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2850B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Worldsemi | |
| Package | SMD5050-6P | |
| Power(Watts) - R | 75mW | |
| Viewing Angle | 120° | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+65℃ | |
| Luminous Intensity - B | 320mcd~350mcd | |
| Forward Voltage(Vf) - B | 3.2V | |
| Lamp Holder Type | 5mmSquare lamp holder | |
| Forward Voltage(Vf) - G | 3.2V | |
| Dominant Wavelength - B | 471nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1400mcd~1500mcd | |
| Power(Watts) - G | 100mW | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 700mcd~750mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 100mW | |
| Length | 5mm | |
| Dominant Wavelength - G | 518nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 621nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2850B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS2850B datasheets or manufacturer documentation.
Datasheet: WS2850B Datasheet (PDF)
The WS2850B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.