



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | Plugin,D=4.8mm | |
| Viewing Angle | 110° | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.7V~5.3V | |
| Height | 6.1mm | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Operating Temperature | -25℃~+80℃ | |
| Luminous Intensity - B | 2500mcd | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity - G | 4000mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 3000mcd | |
| Transmission Delay | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WS2812D-F5-12mA-C1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Worldsemi | |
| Package | Plugin,D=4.8mm | |
| Viewing Angle | 110° | |
| Fall Time | 120us | |
| Data Transmission Rate | 800Kbit/s | |
| Voltage - Supply | 3.7V~5.3V | |
| Height | 6.1mm | |
| Features | Built-in power-on reset circuit、Built-in power-on reset circuit | |
| Operating Temperature | -25℃~+80℃ | |
| Luminous Intensity - B | 2500mcd | |
| Lamp Holder Type | 5mm round lamp head | |
| Luminous Intensity - G | 4000mcd | |
| Fixed-Frequency Pwm Mode | 2kHz | |
| Luminous Intensity - R | 3000mcd | |
| Transmission Delay | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS2812D-F5-12mA-C1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WS2812D-F5-12mA-C1 datasheets or manufacturer documentation.
Datasheet: WS2812D-F5-12mA-C1 Datasheet (PDF)
The WS2812D-F5-12mA-C1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.