Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA3U3R2D4
ESDA3U3R2D4
Extended
* Images are for reference only
ESDA3U3R2D4
Attributes
Value
Manufacturer
TWGMC
MFR.Part #
ESDA3U3R2D4
JLCPCB Part #
C4154828
Package
DFN2510-10L
Description
-55℃~+125℃ 0.3pF、0.6pF 100W@8/20us 100nA 3.3V 4.7V、5.6V 5A@8/20us 7.5V、9V、12V、20V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTWGMC
PackageDFN2510-10L
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.3pF、0.6pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage7.5V、9V、12V、20V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown4.7V、5.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA3U3R2D4
ESDA3U3R2D4

* Images are for reference only

ESDA3U3R2D4

Extended
Manufacturer

TWGMC

MFR.Part #
ESDA3U3R2D4
JLCPCB Part #
C4154828
Package
DFN2510-10L
Description
-55℃~+125℃ 0.3pF、0.6pF 100W@8/20us 100nA 3.3V 4.7V、5.6V 5A@8/20us 7.5V、9V、12V、20V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA3U3R2D4

* Images are for reference only

ESDA3U3R2D4
Extended
Manufacturer

TWGMC

MFR.Part #
ESDA3U3R2D4
JLCPCB Part #
C4154828
Package
DFN2510-10L
Description
-55℃~+125℃ 0.3pF、0.6pF 100W@8/20us 100nA 3.3V 4.7V、5.6V 5A@8/20us 7.5V、9V、12V、20V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA3U3R2D4 Specifications

ESDA3U3R2D4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTWGMC
PackageDFN2510-10L
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.3pF、0.6pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage7.5V、9V、12V、20V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown4.7V、5.6V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDA3U3R2D4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDA3U3R2D4 Documents

ESDA3U3R2D4 datasheets or manufacturer documentation.

Datasheet: ESDA3U3R2D4 Datasheet (PDF)

ESDA3U3R2D4 Schematic Symbol & PCB Footprint

The ESDA3U3R2D4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.