Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA5B0R0D2
ESDA5B0R0D2
Extended
* Images are for reference only
ESDA5B0R0D2
Attributes
Value
Manufacturer
TWGMC
MFR.Part #
ESDA5B0R0D2
JLCPCB Part #
C4154803
Package
DFN1006-2L
Description
-55℃~+125℃ 0.8pF 100nA 15V 2A@8/20us 30W@8/20us 5V 7.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTWGMC
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA5B0R0D2
ESDA5B0R0D2

* Images are for reference only

ESDA5B0R0D2

Extended
Manufacturer

TWGMC

MFR.Part #
ESDA5B0R0D2
JLCPCB Part #
C4154803
Package
DFN1006-2L
Description
-55℃~+125℃ 0.8pF 100nA 15V 2A@8/20us 30W@8/20us 5V 7.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA5B0R0D2

* Images are for reference only

ESDA5B0R0D2
Extended
Manufacturer

TWGMC

MFR.Part #
ESDA5B0R0D2
JLCPCB Part #
C4154803
Package
DFN1006-2L
Description
-55℃~+125℃ 0.8pF 100nA 15V 2A@8/20us 30W@8/20us 5V 7.5V Bidirectional IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA5B0R0D2 Specifications

ESDA5B0R0D2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTWGMC
PackageDFN1006-2L
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.8pF
Peak Pulse Power Dissipation (Ppp)30W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage15V
PolarityBidirectional
Peak Pulse Current (Ipp)2A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDA5B0R0D2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDA5B0R0D2 Documents

ESDA5B0R0D2 datasheets or manufacturer documentation.

Datasheet: ESDA5B0R0D2 Datasheet (PDF)

ESDA5B0R0D2 Schematic Symbol & PCB Footprint

The ESDA5B0R0D2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.