


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | LFBGA-144 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Bridge | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low-Power Consumption、Protocol bridging、Plug-and-play and power-on state management |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCI1510ZGU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Texas Instruments | |
| Package | LFBGA-144 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Bridge | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low-Power Consumption、Protocol bridging、Plug-and-play and power-on state management |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCI1510ZGU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCI1510ZGU datasheets or manufacturer documentation.
Datasheet: PCI1510ZGU Datasheet (PDF)
The PCI1510ZGU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.