


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SOT-353-5 | |
| Output Logic Level - Low | 100mV、360mV | |
| Series | TC7SH | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.8ns@5V,15pF | |
| Output Logic Level - High | 1.9V、2.58V、2.9V、3.94V、4.4V | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7SH04FU,LJ(CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | TOSHIBA | |
| Package | SOT-353-5 | |
| Output Logic Level - Low | 100mV、360mV | |
| Series | TC7SH | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 3.8ns@5V,15pF | |
| Output Logic Level - High | 1.9V、2.58V、2.9V、3.94V、4.4V | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Circuits | 1 | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output Low(IOL) | 8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7SH04FU,LJ(CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC7SH04FU,LJ(CT datasheets or manufacturer documentation.
Datasheet: TC7SH04FU,LJ(CT Datasheet (PDF)
The TC7SH04FU,LJ(CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.