


- Manufacturer
- MFR.Part #
- TPN2R304PL,L1Q(M
- JLCPCB Part #
- C4153793
- Package
- SOP-8
- Description
- 1 N-channel 1.8mΩ@10V 104W 2.4V 2.75nF 40V 41nC 650pF 66pF 80A N-Channel Standalone ±20V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.75nF | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Gate Charge(Qg) | 41nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Pd - Power Dissipation | 104W | |
| RDS(on) | 1.8mΩ@10V |

* Images are for reference only
TPN2R304PL,L1Q(M
Extended- Manufacturer
- MFR.Part #
- TPN2R304PL,L1Q(M
- JLCPCB Part #
- C4153793
- Package
- SOP-8
- Description
- 1 N-channel 1.8mΩ@10V 104W 2.4V 2.75nF 40V 41nC 650pF 66pF 80A N-Channel Standalone ±20V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPN2R304PL,L1Q(M
- JLCPCB Part #
- C4153793
- Package
- SOP-8
- Description
- 1 N-channel 1.8mΩ@10V 104W 2.4V 2.75nF 40V 41nC 650pF 66pF 80A N-Channel Standalone ±20V SOP-8 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPN2R304PL,L1Q(M Specifications
TPN2R304PL,L1Q(M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SOP-8 | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.75nF | |
| Vgs | ±20V | |
| Configuration | Standalone | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Gate Charge(Qg) | 41nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 66pF | |
| Current - Continuous Drain(Id) | 80A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| Pd - Power Dissipation | 104W | |
| RDS(on) | 1.8mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPN2R304PL,L1Q(M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPN2R304PL,L1Q(M Schematic Symbol & PCB Footprint
The TPN2R304PL,L1Q(M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.