



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | TOSHIBA | |
| Package | SOD-523 | |
| DC Reverse Voltage(Vr) | 10V | |
| Series Resistance (Rs) | 400mΩ | |
| Capacitance Ratio | 4.3 | |
| Reverse Leakage Current (Ir) | 3nA | |
| Diode Capacitance | 12pF@4V,1MHz、49.5pF@1V,1MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1SV325,H3F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - Variable Capacitance | |
| Manufacturer | TOSHIBA | |
| Package | SOD-523 | |
| DC Reverse Voltage(Vr) | 10V | |
| Series Resistance (Rs) | 400mΩ | |
| Capacitance Ratio | 4.3 | |
| Reverse Leakage Current (Ir) | 3nA | |
| Diode Capacitance | 12pF@4V,1MHz、49.5pF@1V,1MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1SV325,H3F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1SV325,H3F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.