Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. RA2718E
RA2718E - 1
RA2718E - 2
RA2718E - 3
Extended1/3
* Images are for reference only
RA2718E
Attributes
Value
Manufacturer
RECOGTEK
MFR.Part #
RA2718E
JLCPCB Part #
C4153661
Package
SMD-5P,1.9x2.8mm
Description
-40dB 130uA 2.8V 62dB SMD-5P,1.9x2.8mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerRECOGTEK
PackageSMD-5P,1.9x2.8mm
Frequency Range20Hz~8kHz
Sensitivity-40dB
S/N Ratio62dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply2.8V
Height0.95mm
Width1.85mm
Current Consumption130uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. RA2718E
RA2718E

* Images are for reference only

RA2718E

Extended
Manufacturer

RECOGTEK

MFR.Part #
RA2718E
JLCPCB Part #
C4153661
Package
SMD-5P,1.9x2.8mm
Description
-40dB 130uA 2.8V 62dB SMD-5P,1.9x2.8mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA2718E

* Images are for reference only

RA2718E
Extended
Manufacturer

RECOGTEK

MFR.Part #
RA2718E
JLCPCB Part #
C4153661
Package
SMD-5P,1.9x2.8mm
Description
-40dB 130uA 2.8V 62dB SMD-5P,1.9x2.8mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RA2718E Specifications

RA2718E technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerRECOGTEK
PackageSMD-5P,1.9x2.8mm
Frequency Range20Hz~8kHz
Sensitivity-40dB
S/N Ratio62dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply2.8V
Height0.95mm
Width1.85mm
Current Consumption130uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RA2718E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RA2718E Documents

RA2718E datasheets or manufacturer documentation.

Datasheet: RA2718E Datasheet (PDF)

RA2718E Schematic Symbol & PCB Footprint

The RA2718E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.