RW3R5EAR500JE
Extended
* Images are for reference only
RW3R5EAR500JE
Attributes
Value
Manufacturer
MFR.Part #
RW3R5EAR500JE
JLCPCB Part #
C4153039
Package
SMD,20.6x6.9mm
Description
-55℃~+150℃ 3.5W 500mΩ Wirewound Resistor ±5% ±90ppm/℃ SMD,20.6x6.9mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD,20.6x6.9mm
Resistance500mΩ
Operating Temperature-55℃~+150℃
Power(Watts)3.5W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±90ppm/℃