



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TDK | |
| Package | SMD-4P,3.2x2.5mm | |
| Inductance | 7uH | |
| Tolerance | ±20% | |
| Leakage Inductance | 400nH | |
| Turns Ratio | 1:10 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATB322515-0110-T000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | TDK | |
| Package | SMD-4P,3.2x2.5mm | |
| Inductance | 7uH | |
| Tolerance | ±20% | |
| Leakage Inductance | 400nH | |
| Turns Ratio | 1:10 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATB322515-0110-T000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATB322515-0110-T000 datasheets or manufacturer documentation.
Datasheet: ATB322515-0110-T000 Datasheet (PDF)
The ATB322515-0110-T000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.